PDP SEO Portlet

BAW56QAZ

Diode Switching 90V 0.18A 3-Pin SOT-1215 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAW56QAZ
Secondary Manufacturer Part#: BAW56QAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual common anode high-speed switching diode encapsulated in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • High switching speed: trr = 4 ns
  • Low leakage current
  • Reverse voltage VR = 90 V
  • Low capacitance Cd = 2 pF
  • Ultra small SMD plastic package
  • Low package height of 0.37 mm
  • AEC-Q101 qualified
  • Suitable for Automatic Optical Inspection (AOI) of solder joint

Technical Attributes

Find Similar Parts

Description Value
180
DFN1010D (SOT-1215
Dual Common Anode
Surface Mount
4
1.25
3
150 °C
BAW56QA Series
AEC-Q101
90
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $: