BAW56,215
Small Signal Switching Diode, Dual Common Anode, 90 V, 215 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SOT-23 (TO-236AB)
- RoHS 10 Compliant
- Tariff Charges
High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed: trr = 4 ns
- Low capacitance: Cd = 2 pF
- Low leakage current
- Reverse voltage: VR = 90 V
- Small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 mA | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAW56 Series | ||
| AEC-Q101 | ||
| 90 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |