BAW101S-QX
Diode High Speed Switching 600V 140mA 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAW101S-QX
Secondary Manufacturer Part#: BAW101S-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 | ||
| SOT-363 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 4.5 | ||
| 1.1 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 600 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |