PDP SEO Portlet

BAW101,215

Diode Switching 600V 0.25A 4-Pin(3+Tab) SOT-143B T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAW101,215
Secondary Manufacturer Part#: BAW101,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAW101 is a high-speed switching diode array with two separate dice, fabricated in planar technology and encapsulated in a small SOT143B plastic SMD package.

  • Small plastic SMD package
  • High switching speed: max. 50 ns
  • High continuous reverse voltage: 300 V
  • Electrically insulated diodes.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOT-143B
Dual Isolated
Surface Mount
4.5
1.1
4
150 °C
BAW101 Series
300
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.049
6000+
$0.04875
12000+
$0.0485
24000+
$0.04825
48000+
$0.048