PDP SEO Portlet

BAV99W,135

Small Signal Switching Diode, Dual Series, 100 V, 150 mA, 1.25 V, 4 ns, 4 A, 3 Pins, SC-70 (SOT-323)

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV99W,135
Secondary Manufacturer Part#: BAV99W,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 1.5 pF
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
150 mA
SOT-323
Dual Series
Surface Mount
4 A
1.25 V
3
150 °C
BAV99 Series
AEC-Q101
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  800000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: