PDP SEO Portlet

BAV99S,115

Small Signal Switching Diode, Dual Pair Series, 100 V, 200 mA, 1.25 V, 4 ns, 4 A, 6 Pins, TSSOP (SOT-363)

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV99S,115
Secondary Manufacturer Part#: BAV99S,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 1.5 pF
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-363
Dual Pair Series
Surface Mount
4 A
1.25 V
6
150 °C
BAV99 Series
AEC-Q101
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  192000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.048
6000+
$0.04681
12000+
$0.04614
24000+
$0.04547
48000+
$0.0448