PDP SEO Portlet

BAV756S,115

Diode Switching 90V 0.25A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV756S,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 2 pF
  • Low leakage current
  • Reverse voltage: VR = 90 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6 Pins
4 ns
null
SOT-363
Surface Mount
null
null
4 A
90 V
250 mA
1.25 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:15000  Mult:3000  
Need More?
USD $:
$ 0.06364
15000+
$0.06364
SubTotal:
$954.60