PDP SEO Portlet

BAV74,215

Diode Switching 60V 0.215A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV74,215
Secondary Manufacturer Part#: BAV74,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV74 consists of two high-speed switching diodes with common cathodes, fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

  • Small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 50 V
  • Repetitive peak reverse voltage: max. 60 V
  • Repetitive peak forward current: max. 450 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Dual Common Cathod
Surface Mount
4
1
3
150 °C
BAV74 Series
60
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  198000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02886