PDP SEO Portlet

BAV23S,235

Diode Switching 250V 0.225A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV23S,235
Secondary Manufacturer Part#: BAV23S,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 50 ns
  • Low leakage current
  • Repetitive peak reverse voltage: VRRM = 250 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225
SOT-23
Dual Series
Surface Mount
9
1.25
3
150 °C
BAV23 Series
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03067
50000+
$0.03021
80000+
$0.02975
150000+
$0.02929
300000+
$0.02883