PDP SEO Portlet

BAV23A,215

Diode Switching 250V 0.225A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV23A,215
Secondary Manufacturer Part#: BAV23A,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 50 ns
  • Low leakage current
  • Repetitive peak reverse voltage: VRRM = 250 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225
SOT-23
Dual Common Anode
Surface Mount
9
1.25
3
150 °C
BAV23 Series
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.05476
48000+
$0.05448
96000+
$0.0542
192000+
$0.05392
384000+
$0.05364