PDP SEO Portlet

BAV23,215

Small Signal Switching Diode, Dual Isolated, 250 V, 225 mA, 1.25 V, 50 ns, 9 A, 4 Pins, SOT-143B

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV23,215
Secondary Manufacturer Part#: BAV23,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 50 ns
  • Low leakage current
  • Repetitive peak reverse voltage: VRRM = 250 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225 mA
SOT-143B
Dual Isolated
Surface Mount
9 A
1.25 V
4
150 °C
BAV23 Series
250 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04609
6000+
$0.04416
12000+
$0.0425
24000+
$0.0414
48000+
$0.03974