PDP SEO Portlet

BAV199W,115

Diode Switching 85V 0.135A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV199W,115
Secondary Manufacturer Part#: BAV199W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epitaxial, medium-speed switching, double diode in a small plastic SOT323 (SC-70) SMD package. The diodes are connected in series.

  • Small plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 µs
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
135
SOT-323
Dual Series
Surface Mount
4
1.25
3
150 °C
BAV199W Series
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  63000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02171
6000+
$0.02115
12000+
$0.02044
24000+
$0.01974
48000+
$0.01904