BAV199,215
Small Signal Switching Diode, Dual Series, 85 V, 160 mA, 1.25 V, 3 us, 4 A, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV199,215
Secondary Manufacturer Part#: BAV199,215
- RoHS 10 Compliant
- Tariff Charges
Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are connected in series.
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 us
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 mA | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAV199 Series | ||
| 85 V | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |