PDP SEO Portlet

BAV170VL

Small Signal Diode, Dual Common Cathode, 85 V, 125 mA, 1.25 V, 3 µs, 4 A

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV170VL
Secondary Manufacturer Part#: BAV170VL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are in common cathode configuration.

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Dual Common Cathod
Surface Mount
4
1.25
3
150 °C
BAV170 Series
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50000  Mult:10000  
USD $:
50000+
$0.04242
100000+
$0.04064
200000+
$0.03912
400000+
$0.0381
800000+
$0.03658