PDP SEO Portlet

BAV170,215

Diode Switching 85V 0.215A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV170,215
Secondary Manufacturer Part#: BAV170,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are in common cathode configuration.

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.

Technical Attributes

Find Similar Parts

Description Value
215
SOT-23
Dual Common Cathod
Surface Mount
4
1.25
3
150 °C
BAV170 Series
85
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  66000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03629
6000+
$0.03539
12000+
$0.03488
24000+
$0.03437
48000+
$0.03387