BAV170-QR
Small Signal Diode, Dual Common Cathode, 75 V, 125 mA, 1.25 V, 3 µs, 4 A
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV170-QR
Secondary Manufacturer Part#: BAV170-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| SOT-23 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 150 °C | ||
| BAV170-Q Series | ||
| AEC-Q101 | ||
| 85 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |