BAT86,133
Diode Schottky 50V 0.2A 2-Pin DO-34 Ammo
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT86,133
Secondary Manufacturer Part#: BAT86,133
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a hermetically-sealed subminiature SOD68 (DO-34) package. The diode is suitable for mounting on a 2 E (5.08 mm) pitch.
- Low forward voltage
- Guard ring protected
- Hermetically-sealed leaded glass package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| DO-34 | ||
| Single | ||
| Through Hole | ||
| 5 | ||
| 900 | ||
| 2 | ||
| 125 °C | ||
| BAT86 Series | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |