BAT854CW,115
Diode Schottky 40V 0.2A 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT854CW,115
Secondary Manufacturer Part#: BAT854CW,115
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diodes encapsulated in a SOT323 very small SMD plastic package. Single diodes and double diodes with different pinning are available.
- Very low forward voltage
- Very low reverse current
- Guard ring protected
- Very small SMD plastic package.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-323 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 3 | ||
| 150 °C | ||
| BAT854W Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |