BAT74S,135
Diode Schottky 30V 0.2A 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier double diode with an integrated guard ring for stress protection. Two separate dies are encapsulated in a SOT363 (SC-88) small SMD plastic package.
- Low forward voltage
- Guard ring protected
- Small SMD package.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 | ||
| SC-88 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 6 | ||
| 125 °C | ||
| BAT74S Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |