BAT721A,235
Diode Schottky 40V 0.2A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT721A,235
Secondary Manufacturer Part#: BAT721A,235
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diodes with an integrated guard ring for stress protection. Encapsulated in small Surface-Mounted Device (SMD) plastic packages.
- Low forward voltage
- Small SMD plastic packages
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 3 | ||
| 150 °C | ||
| BAT721 Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |