BAT54XY,115
Diode Schottky 30V 0.2A 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54XY,115
Secondary Manufacturer Part#: BAT54XY,115
- RoHS 10 Compliant
- Tariff Charges
Schottky barrier quadruple diode with an integrated guard ring for stress protection. Two electrically isolated dual Schottky barrier diodes series, encapsulated in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SC-88 | ||
| Dual Pair Series | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 6 | ||
| 125 °C | ||
| BAT54XY Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |