BAT54W,115
Diode Schottky 30V 0.2A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diodes with an integrated guard ring for stress protection, encapsulated in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SC-70 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 3 | ||
| 150 °C | ||
| BAT54W Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |