BAT54LS-QYL
Diode Small Signal Schottky 30V 200mA 2-Pin DFN1006BD T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54LS-QYL
Secondary Manufacturer Part#: BAT54LS-QYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| DFN1006BD | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 150 °C | ||
| BAT54LS-Q Series | ||
| AEC-Q101 | ||
| 30 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |