BAT54L,315
Diode Schottky 30V 0.2A 2-Pin SOD-882 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54L,315
Secondary Manufacturer Part#: BAT54L,315
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier diode encapsulated in a SOD882 leadless ultra small plastic package.
- Low forward voltage
- Leadless ultra small plastic package (1 mm x 0.6 mm x 0.5 mm)
- Boardspace 1.17 mm² (approx. 10pct of SOT23)
- Power dissipation comparable to SOT23.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-882 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 800 | ||
| 2 | ||
| 150 °C | ||
| BAT54L Series | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |