PDP SEO Portlet

BAT46WJF

Small Signal Schottky Diode, Single, 100 V, 250 mA, 850 mV, 2.5 A, 150 °C

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAT46WJF
Secondary Manufacturer Part#: BAT46WJF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a very small and flat lead SOD323F (SC-90) Surface-Mounted Device (SMD) plastic package.

  • Low forward voltage
  • Reverse voltage VR = 100 V
  • Very small and flat lead SMD plastic package
  • Low capacitance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOD-323F
Single
Surface Mount
2.5
850
2
150 °C
AEC-Q101
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.05357
60000+
$0.05224
120000+
$0.0515
240000+
$0.05074
480000+
$0.05