PDP SEO Portlet

BAT46WH,115

Diode Schottky 100V 0.25A 2-Pin SOD-123F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAT46WH,115
Secondary Manufacturer Part#: BAT46WH,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a small and flat lead SOD123F Surface-Mounted Device (SMD) plastic package.

  • Low forward voltage
  • Reverse voltage VR = 100 V
  • Small and flat lead SMD plastic package
  • Low capacitance
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOD-123F
Single
Surface Mount
2.5
850
2
150 °C
AEC-Q101
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08526
6000+
$0.08482
12000+
$0.08439
24000+
$0.08396
48000+
$0.08352