BAT160C,115
Diode Schottky 60V 1A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Schottky barrier double diodes encapsulated in a SOT223 plastic SMD package.
- Low switching losses
- Capability of absorbing very high surge current
- Fast recovery time
- Guard ring protected
- Plastic SMD package.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOT-223 | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 10 | ||
| 650 | ||
| 4 | ||
| 150 °C | ||
| BAT160 Series | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |