PDP SEO Portlet

BAS86,115

Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS86,115
Secondary Manufacturer Part#: BAS86,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Schottky barrier diode with an integrated guard ring for stress protection, encapsulated in a small hermetically sealed SOD80C glass Surface-Mounted Device (SMD) package with tin-plated metal discs at each end. It is suitable for “automatic placeme

  • Low forward voltage
  • High breakdown voltage
  • Guard-ring protected
  • Hermetically sealed glass SMD package

Technical Attributes

Find Similar Parts

Description Value
200
SOD-80 (MiniMELF)
Single
Surface Mount
5
900
2
125 °C
BAS86 Series
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.05671
5000+
$0.05531
10000+
$0.05452
20000+
$0.05372
40000+
$0.05293