PDP SEO Portlet

BAS716,115

Diode Switching 85V 0.2A 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS716,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic SMD package
  • Low leakage current: typ. 0.2 nA
  • Switching time: typ. 0.6 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Pins
3 µs
null
null
null
null
null
null
85 V
200 mA
1.25 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0429
3000+
$0.0429
SubTotal:
$128.70