BAS70-07-QR
Small Signal Schottky Diode, Dual Parallel, 70 V, 70 mA, 1 V, 100 mA, 150 °C, SOT-143B, 4 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS70-07-QR
Secondary Manufacturer Part#: BAS70-07-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| SOT-143B | ||
| Dual Parallel | ||
| Surface Mount | ||
| 100 mA | ||
| 1 V | ||
| 4 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |