BAS70-07,215
Diode Schottky 70V 0.07A 4-Pin(3+Tab) SOT-143B T/R
- RoHS 10 Compliant
- Tariff Charges
General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| SOT-143B | ||
| Dual Isolated | ||
| Surface Mount | ||
| 100 | ||
| 1 | ||
| 4 | ||
| 150 °C | ||
| BAS70 Series | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |