BAS70-04,215
Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 100 mA, 150 °C, 3 Pins, SOT-23 (TO-236AB)
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS70-04,215
Secondary Manufacturer Part#: BAS70-04,215
- RoHS 10 Compliant
- Tariff Charges
General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 100 mA | ||
| 1 V | ||
| 3 | ||
| 150 °C | ||
| BAS70 Series | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |