BAS56,235
Diode Switching 120V 0.2A 4-Pin(3+Tab) SOT-143B T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS56,235
Secondary Manufacturer Part#: BAS56,235
- RoHS 10 Compliant
- Tariff Charges
The BAS56 consists of two high-speed switching diodes fabricated in planar technology, and encapsulated in the small rectangular plastic SMD SOT143 package. The diodes are not connected.
- Small plastic SMD package
- High switching speed: max. 6 ns
- Continuous reverse voltage: max. 60 V
- Repetitive peak reverse voltage: max. 60 V
- Repetitive peak forward current: max. 600 mA.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-143B | ||
| Dual Isolated | ||
| Surface Mount | ||
| 9 | ||
| 1 | ||
| 4 | ||
| 150 °C | ||
| BAS56 Series | ||
| AEC-Q101 | ||
| 60 | ||
| 6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |