PDP SEO Portlet

BAS521,115

Small Signal Switching Diode, Single, 300 V, 250 mA, 1.1 V, 50 ns, 4.5 A, SOD-523, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS521,115
Secondary Manufacturer Part#: BAS521,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single high-voltage switching diode, fabricated in planar technology, and encapsulated in a SOD523 (SC-79) ultra small Surface-Mounted Device (SMD) plastic package.

  • High switching speed: trr = 50 ns
  • High reverse voltage: VR = 300 V
  • Repetitive peak forward current: IFRM = 1 A
  • Ultra small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOD-523
Single
Surface Mount
4.5
1.1
2
150 °C
BAS521 Series
AEC-Q101
300
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0539
6000+
$0.05362
12000+
$0.05335
24000+
$0.05308
48000+
$0.0528