PDP SEO Portlet

BAS45AL,115

Diode Switching 125V 0.25A 2-Pin Mini-MELF T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS45AL,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Continuous reverse voltage: max. 125 V
  • Repetitive peak forward current: max. 625 mA
  • Low reverse current: max. 1 nA
  • Switching time: typ. 1.5 µs.

Technical Attributes

Find Similar Parts

Description Value
2 Pins
1.5 µs
null
SOD-80C
Surface Mount
null
null
4 A
125 V
250 mA
1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
Need More?
USD $:
$ 0.09618
10000+
$0.09618
SubTotal:
$961.80