PDP SEO Portlet

BAS416,115

Small Signal Switching Diode, Single, 85 V, 200 mA, 1.1 V, 3 us, 4 A, 2 Pins, SOD-323 (SC-76)

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS416,115
Secondary Manufacturer Part#: BAS416,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Epitaxial, medium-speed switching diode with a low leakage current encapsulated in a small SOD323 SMD plastic package.

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 us
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOD-323
Single
Surface Mount
4 A
1.1 V
2
150 °C
BAS416 Series
AEC-Q101
85 V
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.039
6000+
$0.03803
12000+
$0.03749
24000+
$0.03694
48000+
$0.0364