BAS40H-QX
Small Signal Schottky Diode, Single, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOD-123F, 2 Pins
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS40H-QX
Secondary Manufacturer Part#: BAS40H-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 mA | ||
| SOD-123F | ||
| Single | ||
| Surface Mount | ||
| 200 mA | ||
| 1 V | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |