BAS32L,135
Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS32L,135
Secondary Manufacturer Part#: BAS32L,135
- RoHS 10 Compliant
- Tariff Charges
Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.
- High switching speed: trr = 4 ns
- Reverse voltage: VR = 75 V
- Repetitive peak reverse voltage: VRRM = 100 V
- Repetitive peak forward current: IFRM = 450 mA
- Small hermetically sealed glass SMD package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-80C | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 200 °C | ||
| BAS32L Series | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |