PDP SEO Portlet

BAS32L,115

Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, 2 Pins, SOD-80C (MiniMELF)

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS32L,115
Secondary Manufacturer Part#: BAS32L,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single high-speed switching diode, fabricated in planar technology, and encapsulated in a small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) package.

  • High switching speed: trr = 4 ns
  • Reverse voltage: VR = 75 V
  • Repetitive peak reverse voltage: VRRM = 100 V
  • Repetitive peak forward current: IFRM = 450 mA
  • Small hermetically

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOD-80C
Single
Surface Mount
4 A
1 V
2
200 °C
BAS32L Series
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:70000  Mult:2500  
USD $:
70000+
$0.01725
140000+
$0.01716
280000+
$0.01707
560000+
$0.01698
1120000+
$0.0169