BAS316,115
Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, 2 Pins, SOD-323 (SC-76)
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS316,115
- RoHS 10 Compliant
- Tariff Charges
- High switching speed: trr = 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR = 100 V
- Repetitive peak reverse voltage: VRRM = 100 V
- Small SMD plastic packages
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 4 ns | ||
| null | ||
| SOD-323 (SC-76) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 4 A | ||
| 100 V | ||
| 250 mA | ||
| 1.25 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100080 |