PDP SEO Portlet

BAS31,235

Diode Switching 110V 0.25A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS31,235
Secondary Manufacturer Part#: BAS31,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General purpose switching diodes fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages. The BAS29 consists of a single diode. The BAS31 has two diodes in series. The BAS35 has two diodes with a common anode.

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 90 V
  • Repetitive peak reverse voltage: max. 110 V
  • Repetitive peak forward current: max. 600 mA
  • Repetitive peak reverse current: max. 600 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOT-23
Dual Series
Surface Mount
10
1.25
3
150 °C
BAS31 Series
110
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.05145
40000+
$0.05119
80000+
$0.05092
160000+
$0.05066
320000+
$0.0504