PDP SEO Portlet

BAS21PGX

Diode Switching 250V 0.225A 5-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS21PGX
Secondary Manufacturer Part#: BAS21PGX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual high-voltage switching diode encapsulated in a very small SOT353 (SC-88A) Surface-Mounted Device (SMD) plastic package.

  • High switching speed: trr = 50 ns
  • Low leakage current
  • Reverse voltage VR = 250 V
  • Low capacitance: Cd = 2 pF
  • Very small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225
SOT-353
Dual Isolated
Surface Mount
9
1.25
5
150 °C
BAS21PG Series
AEC-Q101
250
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.056
30000+
$0.05461
60000+
$0.05383
120000+
$0.05304
240000+
$0.05227