PDP SEO Portlet

BAS21GWX

Small Signal Switching Diode, Single, 250 V, 225 mA, 1.25 V, 50 ns, 9 A, SOD-123, 2 Pins

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS21GWX
Secondary Manufacturer Part#: BAS21GWX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-voltage switching diode, encapsulated in an SOD123 small Surface-Mounted Device (SMD) plastic package

  • High switching speed: trr = 50 ns
  • Low leakage current: IR = 100 nA
  • High reverse voltage VR = 200 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
225 mA
SOD-123
Single
Surface Mount
9 A
1.25 V
2
150 °C
BAS21GW Series
AEC-Q101
250 V
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04292
6000+
$0.0427
12000+
$0.04249
24000+
$0.04227
48000+
$0.04205