BAS21AVD,135
Diode Switching 250V 0.2A 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21AVD,135
Secondary Manufacturer Part#: BAS21AVD,135
- RoHS 10 Compliant
- Tariff Charges
Triple high-voltage switching diodes, encapsulated in a SOT457 (SC-74/TSOP6) small Surface-Mounted Device (SMD) plastic package.
- High switching speed: trr = 50 ns
- Reverse voltage: VR = 200 V
- Repetitive peak reverse voltage: VRRM = 250 V
- Small SMD plastic package
- Low capacitance: Cd = 5 pF
- AEC-Q101 qualified
- Repetitive peak forward current: IFRM = 1 A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-457 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 16 | ||
| 1.25 | ||
| 6 | ||
| 150 °C | ||
| BAS21AVD Series | ||
| AEC-Q101 | ||
| 250 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |