PDP SEO Portlet

BAS21,235

Diode Switching 250V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS21,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
50 ns
null
SOT-23
Surface Mount
null
null
9 A
250 V
200 mA
1.25 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  630,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.01636
10000+
$0.01636
SubTotal:
$163.60