PDP SEO Portlet

BAS19,215

Diode Switching 120V 0.2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS19,215
Secondary Manufacturer Part#: BAS19,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAS19, BAS20 and BAS21 are general purpose diodes fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 100 V; 150 V; 200 V
  • Repetitive peak reverse voltage: max. 120 V; 200 V; 250 V
  • Repetitive peak forward current: max. 625 mA.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200
SOT-23
Single
Surface Mount
9
1.25
3
150 °C
AEC-Q101
120
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02286
6000+
$0.02229
12000+
$0.02197
24000+
$0.02165
48000+
$0.02133