BAS16W-QX
Diode High Speed Switching 100V 175mA 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 | ||
| SOT-323 | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 150 °C | ||
| BAS16W-Q Series | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |