PDP SEO Portlet

BAS16VY,165

Diode Switching 100V 0.2A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS16VY,165
Secondary Manufacturer Part#: BAS16VY,165
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage:VRRM = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
200
SOT-363
Triple Isolated
Surface Mount
4
1.25
6
150 °C
BAS16 Series
AEC-Q101
100
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: