PDP SEO Portlet

BAS16VY,125

Diode Switching 100V 0.2A 6-Pin SOT-363 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAS16VY,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High switching speed: trr = 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Repetitive peak reverse voltage:VRRM = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6 Pins
4 ns
null
SOT-363
Surface Mount
null
null
4 A
100 V
200 mA
1.25 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.05273
18000+
$0.05273
SubTotal:
$949.14