BAS16LSYL
Diode Small Signal Single 100V 215mA 2-Pin DFN1006BD
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS16LSYL
Secondary Manufacturer Part#: BAS16LSYL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 | ||
| DFN1006BD | ||
| Single | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 150 °C | ||
| BAS16LS Series | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |